The STEVAL-CCA044V1 demonstration board is designed for the TDA7498E high power dual BTL class-D audio amplifier. Thanks to its high efficiency, the device assembled in the PSSO36 (slug-down) package is capable of dissipating heat without a heatsink.Jumpers on the board allow the configuration of the amplifier to verify all the features as single-ended or differential input, fixed gain settings. Microswitches are also provided to enable the standby and mute functions.
Key Features
High output-power capability:
2 x 160 W / 4 Ω at 36 V, 1 KHz, THD = 10%
1 x 220 W / 4 Ω at 36 V, 1 KHz, THD = 10%
Wide-range, single supply operation (14 V- 36 V)
High efficiency (Efficiency= 85%)
Four selectable, fixed gain settings (23.6 dB, 29.6 dB,33.1 dB and 35.6 dB)
Differential inputs to minimize common-mode noise
Standby and mute features
Short-circuit and thermal overload protection
Externally synchronizable
| Manufacturer | STMicroelectronics |
|---|---|
| Category | Audio Amplifiers |
| Eval Board Part Number | 497-13632-ND |
| Eval Board Supplier | STMicroelectronics |
| Eval Board |
Board not Stocked
|
| Amplifier Type |
Class D
|
| Number of Outputs |
Mono
Stereo |
| Output Power (RMS) @ Load |
160 W x 2 @ 4 Ω
220 W @ 4 Ω |
| Voltage In |
14 ~ 36 V
|
| THD+N (1kHz) @ Conditions |
< 0.07% @ 70 W (4 Ω, 36V)
< 0.1% @ 100 W (3 Ω, 36V) |
| Features |
Differential Inputs
Mute Selectable Gain Short Circuit Protection Shutdown, Enable, Standby Synchronizable Thermal Protection |
| Efficiency @ Conditions |
>85%, Peak Efficiency
|
| Standby Current [Typical] |
1 µA
|
| Quiescent Current [Typical] |
60 mA
|
| Component Count + Extras |
63 + 33
|
| Application / Target Market |
Audio: Hi Fi
Audio: Home Theater Systems Audio: Powered Speakers White Goods |
| Design Author |
STMicroelectronics
|
| Main I.C. Base Part |
TDA7498E
|
| Quiescent Current [Maximum] |
- Not Given
|
| Standby Current [Maximum] |
- Not Given
|
| Date Created By Author | 2015-06 |
| Date Added To Library | 2018-11 |