MIC2207YML EV: 1.8V @ 3A, 2.7 ~ 5.5V in, Buck

Summary

The Micrel MIC2207 is a high efficiency PWM Buck (step-down) regulator that provides up to 3A of output current. The MIC2207 operates at 2MHz and has proprietary internal compensation that allows a closed loop bandwidth of over 200 kHz.

The low on resistance internal p-channel MOSFET of the MIC2207 allows efficiencies over 94% and reduces external component count and eliminates the need for an expensive current sense resistor.

The MIC2207 operates from 2.7V to 5.5V input and the output can be adjusted down to 1V. The devices can operate with a maximum duty cycle of 100% for use in low-dropout conditions.

The MIC2207 evaluation board requires an input power source that is able to deliver greater than 2.7V at over 3A. The output load can either be an active or passive source.

Specifications

Manufacturer Microchip Technology
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Board not Stocked
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 1.8 V
Current Out 3 A
Voltage In 2.7 ~ 5.5 V
Efficiency @ Conditions >89%, 3V in, 1.8V @ 0.1 ~ 0.75 A
>85%, 4.5V in, 1.8V @ 0.3 ~ 1.1 A
>83%, 5.5V in, 1.8V @ 0.35 ~ 1.5 A
Voltage Out Range 1 ~ 2.5 V
Features Current Limit (Adj. or Fixed)
PFM or PWM
Power Good Output
Shutdown, Enable, Standby
Thermal Protection
Switching Frequency 2 MHz
Standby Current [Typical] 2 µA
Quiescent Current [Typical] 570 µA
Component Count + Extras 11 + 6
Internal Switch Yes
Design Author Microchip Technology
Application / Target Market Memory Back-up
Networking
Point of Load (PoL)
Set-Top Boxes
Telecom
Standby Current [Maximum] 10 µA
Quiescent Current [Maximum] 900 µA
Main I.C. Base Part MIC2207YML
Date Created By Author 2006-05
Date Added To Library 2015-02