RDK-469: 5V @ 1.5A, 12V @ 500mA, 85 ~ 265VAC in

Summary

This document is an engineering report describing a 1.5 A, 12 V and 0.5 A, 5 V dual output embedded power supply utilizing INN2605K from the InnoSwitch-EP family of ICs.

This design shows the high power density and efficiency that is possible due to the high level of integration while still providing exceptional performance.

The document contains the power supply specification, schematic, bill of materials, transformer documentation, printed circuit layout, and performance data.

The InnoSwitch™-EP family of ICs dramatically simplify the development and manufacturing of low-voltage, high current power supplies, particularly those in compact enclosures or with high efficiency requirements. The InnoSwitch-EP architecture is revolutionary in that the devices incorporate both primary and secondary controllers, with sense elements and a safety-rated feedback mechanism into a single IC.

Close component proximity and innovative use of the integrated communication link permit accurate control of a secondary-side synchronous rectification MOSFET and optimization of primary-side switching to maintain high efficiency across the entire load range. Additionally, the minimal DC bias requirements of the link, enable the system to achieve less than 10 mW no-load to maximize efficiency in standby.

Specifications

Manufacturer Power Integrations
Category AC/DC and DC/DC Conversion
Sub-Category AC/DC SMPS - Multi Output
Eval Board Part Number 596-1508-ND
Eval Board Supplier Power Integrations
Eval Board Board not Stocked
AC Voltage 115 V
230 V
Universal (115 / 230V)
Outputs and Type 2 Isolated
Voltage Out: Highest Current First 5V, 12V
Current Out 1.5A, 500mA
Output Power 20 W
Efficiency @ Conditions >85%, 85 VAC, 12V @ 1 ~ 18 W
>85%, 265 VAC, 12V @ 3.1 ~ 18 W
>85%, 230 VAC, 12V @ 2.7 ~ 18 W
>85%, 115 VAC, 12V @ 1.5 ~ 18 W
No-load Input Power @ Voltage 30 mW @ 230 V
Features Current Limit (Adj. or Fixed)
Over Current Protection
Over Voltage Protection
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency 100 kHz
Internal Switch Yes
Component Count + Extras 51 + 7
Voltage In 85 ~ 265 VAC
Application / Target Market Lighting: LED Commercial Lighting
Lighting: LED Home Lighting
Power: Industrial Power
White Goods
Design Author Power Integrations
Main I.C. Base Part INN2605K
Date Created By Author 2016-02
Date Added To Library 2016-03