AU-1083
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AU-1083
Enclosure Modifications: Quick Steps to 5-Day Delivery

AU-1083

DigiKey Part Number
AU-1083-ND
Manufacturer
Manufacturer Product Number
AU-1083
Description
CABINET ALUM UNPAINTED 4"L X 2"W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cabinet Metal, Aluminum Unpainted End Panel(s) 4.000" L x 2.000" W (101.60mm x 50.80mm) X 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Cabinet
Size / Dimension
4.000" L x 2.000" W (101.60mm x 50.80mm)
Height
4.000" (101.60mm)
Area (L x W)
8.00in² (51.6cm²)
Design
End Panel(s)
Material
Color
Unpainted
Thickness
0.040" (1.02mm)
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
1.5 lbs (680.4 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩24,258.00000₩24,258
Manufacturers Standard Package
Alternate Color
CABINET ALUM GRAY 4"L X 2"W
In-Stock: 0
Unit Price: ₩32,444.00000