Cabinet Metal, Aluminum Gray End Panel(s) 4.000" L x 2.000" W (101.60mm x 50.80mm) X 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cabinet Metal, Aluminum Gray End Panel(s) 4.000" L x 2.000" W (101.60mm x 50.80mm) X 4.000" (101.60mm)

AU-1083-MG

DigiKey Part Number
AU-1083-MG-ND
Manufacturer
Manufacturer Product Number
AU-1083-MG
Description
CABINET ALUM GRAY 4"L X 2"W
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cabinet Metal, Aluminum Gray End Panel(s) 4.000" L x 2.000" W (101.60mm x 50.80mm) X 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
8.00in² (51.6cm²)
Mfr
Design
End Panel(s)
Series
Material
Packaging
Bulk
Color
Gray
Part Status
Active
Thickness
0.040" (1.02mm)
Container Type
Cabinet
Shipping Info
Shipped from DigiKey
Size / Dimension
4.000" L x 2.000" W (101.60mm x 50.80mm)
Weight
1.5 lbs (680.4 g)
Height
4.000" (101.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 7
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩33,328.00000₩33,328
Manufacturers Standard Package
Alternate Color
CABINET ALUM UNPAINTED 4"L X 2"W
In-Stock: 0
Unit Price: ₩24,919.00000