Slide 1
Slide 2
Slide 3
Slide 4
Slide 5
Slide 6
Slide 7
Slide 8
Slide 9
Slide 10
Slide 11
Slide 12
Slide 13
Slide 14
Slide 15
Slide 16
Slide 17
Slide 18
Slide 19
Slide 20
Slide 21
Slide 22
Product List
The KHHD series is a DOSA standard sixteenth brick footprint operating with 18 V to 75 V input and 3.3 V, 5 V, or 12 V output. These modules are available in surface mount, tape and reel versions with product features that include positive and negative on/off logic, auto restart, overcurrent and over-temperature protection, and shorter through-hole trim pin. These bricks are useful in circuits where a DC input voltage within the range of 18 V to 75 V needs to be converted to a standard voltage bus and isolation is required. Common applications include the networking and data com applications, but also optical and access networking equipment, hybrid power architectures, and many industrial applications.
PTM Published on: 2015-06-18