Slide 1
Slide 2
Slide 3
Slide 4
Slide 5
Slide 6
Slide 7
Slide 8
Slide 9
Slide 10
Slide 11
Slide 12
Slide 13
Slide 14
Slide 15
Slide 16
Slide 17
Slide 18
Slide 19
Slide 20
Slide 21
Slide 22
Product List
The low power Barracuda (previously known as the Stingray) family has a value proposition which is best illustrated by the ESTW006. This 72 W eighth brick has exceptional efficiency at almost 91% and thermal de-rating performance, maintaining full performance up to 80°C with 400 LFM airflow. This family plays in a number of end equipment applications, including many industrial designs needing isolation in thermally challenging environments. The ESTW006 is offered in both surface mount and thru-hole versions and is reflow compatible for use in manufacturing pick and place assembly. For thru-hole packages, the heat plate is an option to maximize the thermal performance of the brick.
PTM Published on: 2015-06-18