The integrated USB On-The-Go module serves as a flexible USB host and USB device controller. The MCF5227x also comes with performance enhancers such as 128K of SRAM that is easily accessible and can be used to provide LCD buffer data or other data that may need to be stored in a system. There is also an external bus interface that is used to communicate with external peripherals and external memories. The SDRAM controller supports double data rate and single data rate memory, and also provides support for low-powered double data rate memory. The MCF5227x is available in the 176 QSP and the 196 VGA package.