Two application circuits are highlighted is this slide. The schematic on the left demonstrates how the LT1965 is easily configured as a general-purpose, high VIN to low VOUT adjustable regulator with only four small external components. Also shown is how two or more regulators can be hooked up in parallel to increase the output current with the aid of an op amp and some external passive components. The LT1965 is an extremely flexible regulator which may be integrated into many different devices and applications.