Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
LTC3245-Slide3

The LTC3245’s key attributes and performance differentiators are: 2.7V to 38V input voltage Range, IQ = 18μA Operating; 4μA in Shutdown, 12V to 5V Efficiency = 81%, Multimode Operation (2:1, 1:1, 1:2) with Automatic Mode Switching, Low Noise, Constant Frequency Operation, Output current Up to 250mA, Overtemperature and Short-Circuit Protection, Operating Junction Temperature: 150°C Maximum, and Thermally Enhanced 12-Pin MSOP and Low Profile 12-Pin (3mm x 4mm) DFN Package.

PTM Published on: 2014-11-05