Direct



SMDJ6.0CA/TR7 | |
|---|---|
DigiKey Part Number | 13-SMDJ6.0CA/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ6.0CA/TR7 |
Description | TVS DIODE 6VWM 10.3VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 291.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 291.3A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩441.94600 | ₩220,973 |
| 1,000 | ₩403.81700 | ₩403,817 |
| 1,500 | ₩384.20800 | ₩576,312 |
| 2,500 | ₩362.03800 | ₩905,095 |
| 3,500 | ₩348.83714 | ₩1,220,930 |
| 5,000 | ₩335.96000 | ₩1,679,800 |
| 12,500 | ₩317.81792 | ₩3,972,724 |
