


SMDJ6.0CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMDJ6.0CA/TR13TR-ND - Tape & Reel (TR) 13-SMDJ6.0CA/TR13CT-ND - Cut Tape (CT) 13-SMDJ6.0CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ6.0CA/TR13 |
Description | TVS DIODE 6VWM 10.3VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 291.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 10.3V |
Mfr | Current - Peak Pulse (10/1000µs) 291.3A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 6.67V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩871.00000 | ₩871 |
| 10 | ₩614.60000 | ₩6,146 |
| 25 | ₩550.36000 | ₩13,759 |
| 100 | ₩478.82000 | ₩47,882 |
| 250 | ₩444.82000 | ₩111,205 |
| 500 | ₩424.30400 | ₩212,152 |
| 1,000 | ₩407.39500 | ₩407,395 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩386.72533 | ₩1,160,176 |
| 6,000 | ₩356.58233 | ₩2,139,494 |
| 9,000 | ₩341.22478 | ₩3,071,023 |
| 15,000 | ₩330.53067 | ₩4,957,960 |