Direct



SMCJ180CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMCJ180CA/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ180CA/TR13 |
Description | TVS DIODE 180VWM 292VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 292V Clamp 5.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 180V | |
Voltage - Breakdown (Min) | 201V | |
Voltage - Clamping (Max) @ Ipp | 292V | |
Current - Peak Pulse (10/1000µs) | 5.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩224.86100 | ₩674,583 |
| 6,000 | ₩205.37133 | ₩1,232,228 |
| 9,000 | ₩195.43667 | ₩1,758,930 |
| 15,000 | ₩184.27240 | ₩2,764,086 |
| 21,000 | ₩177.66114 | ₩3,730,884 |
| 30,000 | ₩171.23477 | ₩5,137,043 |
| 75,000 | ₩164.84296 | ₩12,363,222 |
