


SMCJ180CA/TR7 | |
|---|---|
DigiKey Part Number | 13-SMCJ180CA/TR7TR-ND - Tape & Reel (TR) 13-SMCJ180CA/TR7CT-ND - Cut Tape (CT) 13-SMCJ180CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ180CA/TR7 |
Description | TVS DIODE 180VWM 292VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 292V Clamp 5.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 180V | |
Voltage - Breakdown (Min) | 201V | |
Voltage - Clamping (Max) @ Ipp | 292V | |
Current - Peak Pulse (10/1000µs) | 5.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩978.00000 | ₩978 |
| 10 | ₩602.30000 | ₩6,023 |
| 100 | ₩384.65000 | ₩38,465 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩266.04200 | ₩133,021 |
| 1,000 | ₩238.11100 | ₩238,111 |
| 1,500 | ₩223.86733 | ₩335,801 |
| 2,500 | ₩207.84360 | ₩519,609 |
| 3,500 | ₩198.34229 | ₩694,198 |
| 5,000 | ₩189.10640 | ₩945,532 |