RT1206DRE0715KL is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 2,078
Unit Price: ₩324.00000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₩188.21600
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₩123.07020
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₩119.28940
Datasheet

Upgrade


YAGEO
In Stock: 1,215
Unit Price: ₩154.00000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₩57.91200
Datasheet

Upgrade


Panasonic Industry
In Stock: 4,614
Unit Price: ₩417.00000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: ₩314.19580
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: ₩1,198.91800
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩497.51300
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩210.16200
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩693.52800
Datasheet

Upgrade


Susumu
In Stock: 16,890
Unit Price: ₩386.00000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩103.42840
Datasheet
15 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206DRE0715KL

DigiKey Part Number
311-2966-2-ND - Tape & Reel (TR)
311-2966-1-ND - Cut Tape (CT)
311-2966-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1206DRE0715KL
Description
RES SMD 15K OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206DRE0715KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩154.00000₩154
10₩77.20000₩772
25₩71.04000₩1,776
50₩67.34000₩3,367
100₩63.63000₩6,363
250₩58.99600₩14,749
500₩55.78400₩27,892
1,000₩52.83400₩52,834
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩44.74120₩223,706
10,000₩42.73350₩427,335
15,000₩41.66273₩624,941
25,000₩40.41756₩1,010,439
35,000₩39.65843₩1,388,045
50,000₩38.90282₩1,945,141
Manufacturers Standard Package