RG3216P-1502-D-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: ₩693.52800
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩3,749.46300
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩2,837.18600
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: ₩497.51300
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: ₩210.16200
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: ₩1,996.53860
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: ₩1,260.97180
Datasheet

Direct


YAGEO
In Stock: 1,215
Unit Price: ₩154.00000
Datasheet

Upgrade


Panasonic Industry
In Stock: 4,614
Unit Price: ₩417.00000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: ₩314.19580
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: ₩1,198.91800
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: ₩721.59000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: ₩621.03400
Datasheet

Upgrade


YAGEO
In Stock: 2,078
Unit Price: ₩324.00000
Datasheet
15 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG3216P-1502-D-T5

DigiKey Part Number
RG3216P-1502-D-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG3216P-1502-D-T5
Description
RES SMD 15K OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG3216P-1502-D-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩103.42840₩517,142
Manufacturers Standard Package