Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT1206DRE0715KL | |
|---|---|
DigiKey Part Number | 311-2966-2-ND - Tape & Reel (TR) 311-2966-1-ND - Cut Tape (CT) 311-2966-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206DRE0715KL |
Description | RES SMD 15K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206DRE0715KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩154.00000 | ₩154 |
| 10 | ₩77.20000 | ₩772 |
| 25 | ₩71.04000 | ₩1,776 |
| 50 | ₩67.34000 | ₩3,367 |
| 100 | ₩63.63000 | ₩6,363 |
| 250 | ₩58.99600 | ₩14,749 |
| 500 | ₩55.78400 | ₩27,892 |
| 1,000 | ₩52.83400 | ₩52,834 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩44.74120 | ₩223,706 |
| 10,000 | ₩42.73350 | ₩427,335 |
| 15,000 | ₩41.66273 | ₩624,941 |
| 25,000 | ₩40.41756 | ₩1,010,439 |
| 35,000 | ₩39.65843 | ₩1,388,045 |
| 50,000 | ₩38.90282 | ₩1,945,141 |




