Direct

1.5KE400CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-1.5KE400CA-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE400CA-AT/TR13 |
Description | TVS DIODE 342VWM 548VC DO201 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 2.8A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 342V | |
Voltage - Breakdown (Min) | 380V | |
Voltage - Clamping (Max) @ Ipp | 548V | |
Current - Peak Pulse (10/1000µs) | 2.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | ₩307.56917 | ₩369,083 |
| 2,400 | ₩282.27375 | ₩677,457 |
| 3,600 | ₩269.28972 | ₩969,443 |
| 6,000 | ₩254.61400 | ₩1,527,684 |
| 8,400 | ₩245.88381 | ₩2,065,424 |
| 12,000 | ₩237.37167 | ₩2,848,460 |
| 30,000 | ₩235.35877 | ₩7,060,763 |
