1.5KE400CA-AT/B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: ₩307.56917
Datasheet
548V Clamp 2.8A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE400CA-AT/B

DigiKey Part Number
13-1.5KE400CA-AT/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1.5KE400CA-AT/B
Description
TVS DIODE 342VWM 548VC DO201
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
548V Clamp 2.8A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
342V
Voltage - Breakdown (Min)
380V
Voltage - Clamping (Max) @ Ipp
548V
Current - Peak Pulse (10/1000µs)
2.8A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in KRW
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₩314.93300₩314,933
2,000₩288.53050₩577,061
3,000₩274.97500₩824,925
5,000₩259.64840₩1,298,242
7,000₩250.52657₩1,753,686
10,000₩241.62990₩2,416,299
25,000₩235.35876₩5,883,969
Manufacturers Standard Package