Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R76TN239050H4J | |
|---|---|
DigiKey Part Number | 399-R76TN239050H4J-ND |
Manufacturer | |
Manufacturer Product Number | R76TN239050H4J |
Description | CAP FILM 0.039UF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76TN239050H4J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 650V | |
Voltage Rating - DC | 1600V (1.6kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 49 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.276" W (26.50mm x 7.00mm) | |
Height - Seated (Max) | 0.634" (16.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,819.00000 | ₩1,819 |
| 10 | ₩1,181.80000 | ₩11,818 |
| 50 | ₩927.68000 | ₩46,384 |
| 100 | ₩849.40000 | ₩84,940 |
| 500 | ₩717.28200 | ₩358,641 |
| 1,000 | ₩676.38700 | ₩676,387 |
| 2,500 | ₩633.21680 | ₩1,583,042 |
| 5,000 | ₩607.18740 | ₩3,035,937 |


