
2299223-2 | |
|---|---|
DigiKey Part Number | 2299223-2-ND |
Manufacturer | |
Manufacturer Product Number | 2299223-2 |
Description | RELAY CONTACTOR SPST 500A 12V |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 500 A 9 ~ 36VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2299223-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount | |
Coil Voltage | 9 ~ 36VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 500 A | |
Switching Voltage | 450VDC - Nom | |
Features | Sealed - Hermetically | |
Termination Style | Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 20 ms | |
Release Time | 12 ms | |
Coil Current | 130 mA | |
Coil Power | - | |
Coil Resistance | 18.5Ohms | |
Base Product Number |