
207532-4 | |
|---|---|
DigiKey Part Number | 2266-207532-4-ND |
Manufacturer | |
Manufacturer Product Number | 207532-4 |
Description | CONN HDR 24POS 0.197 GOLD PCB |
Customer Reference | |
Detailed Description | 24 Position Header Connector 0.197" (5.00mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black, Red |
Packaging Tray | Insulation Height 0.565" (14.35mm) |
Part Status Obsolete | Contact Length - Post 0.181" (4.60mm) |
Connector Type | Operating Temperature -55°C ~ 130°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Cable/Wire | Contact Finish - Post Tin-Lead |
Number of Positions | Current Rating (Amps) 7.5A |
Number of Positions Loaded All | Voltage Rating 600V |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Rows 4 | Contact Shape Circular |
Row Spacing - Mating 0.197" (5.00mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Termination | Base Product Number |
Fastening Type Latch Holder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-207532-0 | TE Connectivity AMP Connectors | 156 | A33307-ND | ₩55,236.00000 | Similar |
| 207532-4 | WEC | 95 | 2266-207532-4-ND | ₩21,638.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₩21,638.40000 | ₩108,192 |
| 25 | ₩21,226.80000 | ₩530,670 |
| 45 | ₩20,844.60000 | ₩938,007 |
| 90 | ₩20,433.00000 | ₩1,838,970 |