2004710005 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 51,841
Unit Price: ₩865.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 2,031
Unit Price: ₩664.00000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 5,039
Unit Price: ₩541.00000
Datasheet

Parametric Equivalent


WEC
In Stock: 2,230
Unit Price: ₩712.80000
Datasheet
5 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm)
Molex FiT City

2004710005

DigiKey Part Number
2004710005-ND
Manufacturer
Manufacturer Product Number
2004710005
Description
CONN PLUG HSG 5POS 4.20MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
2004710005 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2,230 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
2,400₩746.62083₩1,791,890
Manufacturers Standard Package

Other Suppliers on DigiKey

2,230In Stock
Ships from WEC