Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WR04X5763FTL | |
|---|---|
DigiKey Part Number | 1292-WR04X5763FTLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WR04X5763FTL |
Description | RES 576K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 576 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR04X5763FTL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0402576KFKED | Vishay Dale | 81,304 | 541-576KLCT-ND | ₩153.00000 | Parametric Equivalent |
| CRCW0402576KFKEDC | Vishay Dale | 0 | 541-5020-2-ND | ₩5.58955 | Parametric Equivalent |
| RC0402DR-07576KL | YAGEO | 0 | 13-RC0402DR-07576KL-ND | ₩12.62640 | Parametric Equivalent |
| RCG0402576KFKED | Vishay Dale | 0 | 541-RCG0402576KFKEDTR-ND | ₩17.16230 | Parametric Equivalent |
| RM04F5763CT | Cal-Chip Electronics, Inc. | 30,000 | 4713-RM04F5763CT-ND | ₩153.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₩2.03180 | ₩20,318 |




