
RM04F5763CT | |
|---|---|
DigiKey Part Number | 4713-RM04F5763CTTR-ND - Tape & Reel (TR) 4713-RM04F5763CT-ND - Cut Tape (CT) 4713-RM04F5763CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM04F5763CT |
Description | RES0402 1% 576K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 576 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩27.50000 | ₩275 |
| 25 | ₩19.56000 | ₩489 |
| 50 | ₩15.28000 | ₩764 |
| 100 | ₩12.23000 | ₩1,223 |
| 250 | ₩9.23200 | ₩2,308 |
| 500 | ₩7.58200 | ₩3,791 |
| 1,000 | ₩6.28300 | ₩6,283 |
| 5,000 | ₩4.27140 | ₩21,357 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₩3.69660 | ₩36,966 |
| 20,000 | ₩3.24260 | ₩64,852 |
| 30,000 | ₩3.02243 | ₩90,673 |
| 50,000 | ₩2.78426 | ₩139,213 |
| 70,000 | ₩2.64810 | ₩185,367 |
| 100,000 | ₩2.51977 | ₩251,977 |