Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1206N101J201CT | |
|---|---|
DigiKey Part Number | 1292-1206N101J201CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206N101J201CT |
Description | CAP CER 100PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206N101J201CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C101J2GAC7210 | KEMET | 5,468 | 399-C1206C101J2GAC7210CT-ND | ₩703.00000 | Parametric Equivalent |
| C1206C101J2GACTU | KEMET | 7,086 | 399-C1206C101J2GACTUCT-ND | ₩703.00000 | Parametric Equivalent |
| VJ1206A101JXCCW1BC | Vishay Vitramon | 0 | 720-VJ1206A101JXCCW1BCTR-ND | ₩129.87150 | Parametric Equivalent |
| VJ1206A101JXCPW1BC | Vishay Vitramon | 0 | 720-VJ1206A101JXCPW1BCTR-ND | ₩116.76873 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩27.98850 | ₩111,954 |

