VJ1206A101JXCCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₩116.76873
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ₩27.98850
Datasheet

Parametric Equivalent


KEMET
In Stock: 5,468
Unit Price: ₩703.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 7,086
Unit Price: ₩703.00000
Datasheet
100 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A101JXCCW1BC

DigiKey Part Number
720-VJ1206A101JXCCW1BCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206A101JXCCW1BC
Description
MLCC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206A101JXCPW1BCVishay Vitramon0720-VJ1206A101JXCPW1BCTR-ND₩116.76873Parametric Equivalent
1206N101J201CTWalsin Technology Corporation01292-1206N101J201CTTR-ND₩27.98850Parametric Equivalent
C1206C101J2GAC7210KEMET5,468399-C1206C101J2GAC7210CT-ND₩703.00000Parametric Equivalent
C1206C101J2GACTUKEMET7,086399-C1206C101J2GACTUCT-ND₩703.00000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₩129.87150₩519,486
Manufacturers Standard Package