
CD-02-05-REC-125 | |
|---|---|
DigiKey Part Number | 345-1702-ND |
Manufacturer | |
Manufacturer Product Number | CD-02-05-REC-125 |
Description | THERM PAD 31.75MMX31.75MM ORANGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Orange 31.75mm x 31.75mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Rectifier | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 31.75mm x 31.75mm | |
Thickness | 0.0030" (0.076mm) | |
Material | Phase Change Compound | |
Adhesive | - | |
Backing, Carrier | Polyimide | |
Color | Orange | |
Thermal Resistivity | - | |
Thermal Conductivity | - | |
Shelf Life | Indefinite | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 95°F (35°C) or Below | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩6,656.00000 | ₩6,656 |
| 10 | ₩5,890.30000 | ₩58,903 |
| 25 | ₩5,610.48000 | ₩140,262 |
| 50 | ₩5,407.88000 | ₩270,394 |
| 100 | ₩5,212.50000 | ₩521,250 |
| 250 | ₩4,964.69200 | ₩1,241,173 |