
CD-02-05-LED-1 | |
|---|---|
DigiKey Part Number | 345-1685-ND |
Manufacturer | |
Manufacturer Product Number | CD-02-05-LED-1 |
Description | THERM PAD 25.4MM DIA ORANGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Orange 25.40mm Dia Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | LED | |
Type | Pad, Sheet | |
Shape | Round | |
Outline | 25.40mm Dia | |
Thickness | 0.0030" (0.076mm) | |
Material | Phase Change Compound | |
Adhesive | - | |
Backing, Carrier | Polyimide | |
Color | Orange | |
Thermal Resistivity | - | |
Thermal Conductivity | - | |
Shelf Life | Indefinite | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 95°F (35°C) or Below | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,097.00000 | ₩1,097 |
| 10 | ₩966.80000 | ₩9,668 |
| 25 | ₩921.68000 | ₩23,042 |
| 50 | ₩888.34000 | ₩44,417 |
| 100 | ₩856.22000 | ₩85,622 |
| 250 | ₩815.50400 | ₩203,876 |
| 500 | ₩786.06800 | ₩393,034 |
| 1,000 | ₩757.63600 | ₩757,636 |
| 5,000 | ₩695.45560 | ₩3,477,278 |