
CD-02-05-DO5 | |
|---|---|
DigiKey Part Number | 345-1701-ND |
Manufacturer | |
Manufacturer Product Number | CD-02-05-DO5 |
Description | THERM PAD 25.4MM DIA ORANGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Orange 25.40mm Dia Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | DO-5 | |
Type | Pad, Sheet | |
Shape | Round | |
Outline | 25.40mm Dia | |
Thickness | 0.0030" (0.076mm) | |
Material | Phase Change Compound | |
Adhesive | - | |
Backing, Carrier | Polyimide | |
Color | Orange | |
Thermal Resistivity | - | |
Thermal Conductivity | - | |
Shelf Life | Indefinite | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 95°F (35°C) or Below | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,336.00000 | ₩3,336 |
| 10 | ₩2,946.70000 | ₩29,467 |
| 25 | ₩2,806.48000 | ₩70,162 |
| 50 | ₩2,705.48000 | ₩135,274 |
| 100 | ₩2,607.72000 | ₩260,772 |
| 250 | ₩2,483.82800 | ₩620,957 |
| 500 | ₩2,393.97400 | ₩1,196,987 |
| 1,000 | ₩2,307.27200 | ₩2,307,272 |
| 5,000 | ₩2,117.54840 | ₩10,587,742 |