
CD-02-05-C-54 | |
|---|---|
DigiKey Part Number | 345-1714-ND |
Manufacturer | |
Manufacturer Product Number | CD-02-05-C-54 |
Description | THERM PAD 53.49X53.49MM ORANGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Orange 53.49mm x 53.49mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 53.49mm x 53.49mm | |
Thickness | 0.0030" (0.076mm) | |
Material | Phase Change Compound | |
Adhesive | - | |
Backing, Carrier | Polyimide | |
Color | Orange | |
Thermal Resistivity | - | |
Thermal Conductivity | - | |
Shelf Life | Indefinite | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 95°F (35°C) or Below | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩10,919.00000 | ₩10,919 |
| 10 | ₩9,661.80000 | ₩96,618 |
| 25 | ₩9,203.40000 | ₩230,085 |
| 50 | ₩8,870.72000 | ₩443,536 |
| 100 | ₩8,549.80000 | ₩854,980 |
| 250 | ₩8,143.00400 | ₩2,035,751 |
| 500 | ₩7,847.80600 | ₩3,923,903 |
| 1,000 | ₩7,563.00400 | ₩7,563,004 |