
CD-02-05-C-20 | |
|---|---|
DigiKey Part Number | 345-1707-ND |
Manufacturer | |
Manufacturer Product Number | CD-02-05-C-20 |
Description | THERM PAD 19.51MMX19.51MM ORANGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Orange 19.51mm x 19.51mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 19.51mm x 19.51mm | |
Thickness | 0.0030" (0.076mm) | |
Material | Phase Change Compound | |
Adhesive | - | |
Backing, Carrier | Polyimide | |
Color | Orange | |
Thermal Resistivity | - | |
Thermal Conductivity | - | |
Shelf Life | Indefinite | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 95°F (35°C) or Below | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩5,328.00000 | ₩5,328 |
| 10 | ₩4,718.10000 | ₩47,181 |
| 25 | ₩4,494.84000 | ₩112,371 |
| 50 | ₩4,332.66000 | ₩216,633 |
| 100 | ₩4,176.06000 | ₩417,606 |
| 250 | ₩3,977.50800 | ₩994,377 |
| 500 | ₩3,833.51000 | ₩1,916,755 |
| 1,000 | ₩3,694.57500 | ₩3,694,575 |