
CD-02-05-C-18 | |
|---|---|
DigiKey Part Number | 345-1706-ND |
Manufacturer | |
Manufacturer Product Number | CD-02-05-C-18 |
Description | THERM PAD 17.5MMX17.5MM ORANGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Orange 17.50mm x 17.50mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 17.50mm x 17.50mm | |
Thickness | 0.0030" (0.076mm) | |
Material | Phase Change Compound | |
Adhesive | - | |
Backing, Carrier | Polyimide | |
Color | Orange | |
Thermal Resistivity | - | |
Thermal Conductivity | - | |
Shelf Life | Indefinite | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 95°F (35°C) or Below | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,027.00000 | ₩3,027 |
| 10 | ₩2,674.90000 | ₩26,749 |
| 25 | ₩2,547.64000 | ₩63,691 |
| 50 | ₩2,455.60000 | ₩122,780 |
| 100 | ₩2,366.95000 | ₩236,695 |
| 250 | ₩2,254.51600 | ₩563,629 |
| 500 | ₩2,172.94000 | ₩1,086,470 |
| 1,000 | ₩2,105.01700 | ₩2,105,017 |