
126722 | |
|---|---|
DigiKey Part Number | 345-126722-ND |
Manufacturer | |
Manufacturer Product Number | 126722 |
Description | HEAT PIPE FLAT 8.5X10.86X600MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | - | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 23.622" (600.00mm) | |
Width | 0.428" (10.86mm) | |
Height | 0.335" (8.50mm) | |
Diameter | - | |
Operating Temperature | - | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩32,479.00000 | ₩32,479 |
| 10 | ₩28,749.00000 | ₩287,490 |
| 25 | ₩27,382.20000 | ₩684,555 |
| 50 | ₩26,391.32000 | ₩1,319,566 |
| 100 | ₩25,435.34000 | ₩2,543,534 |
| 300 | ₩23,988.39333 | ₩7,196,518 |
| 500 | ₩23,342.95800 | ₩11,671,479 |