1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 1.5A 90mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

782963201

DigiKey Part Number
732-782963201TR-ND - Tape & Reel (TR)
732-782963201CT-ND - Cut Tape (CT)
732-782963201DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
782963201
Description
FERRITE BEAD 1 KOHM 1806 1LN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 kOhms 1 Power Line Ferrite Bead 1806 (4516 Metric) 1.5A 90mOhm
Datasheet
 Datasheet
EDA/CAD Models
782963201 Models
Product Attributes
Filter Similar Products
Category
Current Rating (Max)
1.5A
Manufacturer
Würth Elektronik
DC Resistance (DCR) (Max)
90mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
1806 (4516 Metric)
Filter Type
Power Line
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.071" (1.80mm)
Impedance @ Frequency
1 kOhms @ 100 MHz
Size / Dimension
0.177" L x 0.063" W (4.50mm x 1.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74279246Würth Elektronik1,252732-74279246CT-ND₩459.00000Parametric Equivalent
BLM41PG102SH1LMurata Electronics10,734490-11055-1-ND₩826.00000Parametric Equivalent
BLM41PG102SZ1LMurata Electronics2,490490-BLM41PG102SZ1LCT-ND₩780.00000Parametric Equivalent
In-Stock: 1,706
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩566.00000₩566
50₩527.44000₩26,372
100₩502.98000₩50,298
500₩480.04400₩240,022
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₩455.58250₩911,165
Manufacturers Standard Package