
BLM41PG102SZ1L | |
|---|---|
DigiKey Part Number | 490-BLM41PG102SZ1LTR-ND - Tape & Reel (TR) 490-BLM41PG102SZ1LCT-ND - Cut Tape (CT) 490-BLM41PG102SZ1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM41PG102SZ1L |
Description | FERRITE BEAD 1 KOHM 1806 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 1.5A 90mOhm |
cms-datasheet | cms-datasheet |
EDA/CAD Models | BLM41PG102SZ1L Models |
Category | DC Resistance (DCR) (Max) 90mOhm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1806 (4516 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.071" (1.80mm) |
Number of Lines 1 | Size / Dimension 0.177" L x 0.063" W (4.50mm x 1.60mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz | Features Automotive |
Current Rating (Max) 1.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BLM41PG102SH1L | Murata Electronics | 10,734 | 490-11055-1-ND | ₩826.00000 | Parametric Equivalent |
| 74279246 | Würth Elektronik | 1,252 | 732-74279246CT-ND | ₩459.00000 | Parametric Equivalent |
| 782963201 | Würth Elektronik | 1,706 | 732-782963201CT-ND | ₩566.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩780.00000 | ₩780 |
| 10 | ₩548.80000 | ₩5,488 |
| 25 | ₩474.52000 | ₩11,863 |
| 50 | ₩423.18000 | ₩21,159 |
| 100 | ₩375.93000 | ₩37,593 |
| 250 | ₩318.84800 | ₩79,712 |
| 500 | ₩279.28200 | ₩139,641 |
| 1,000 | ₩252.61900 | ₩252,619 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₩206.38800 | ₩515,970 |