Parametric Equivalent
Similar

SIRA18DDP-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SIRA18DDP-T1-GE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIRA18DDP-T1-GE3 |
Description | MOSFET N-CH 30V 9A PPAK SO-8 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 19A (Ta), 40A (Tc) 3.8W (Ta), 17W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.83mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 10 V | |
Vgs (Max) | +20V, -16V | |
Input Capacitance (Ciss) (Max) @ Vds | 670 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 17W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ₩232.87183 | ₩1,397,231 |

