
SIRA18DDP-T1-UE3 | |
|---|---|
DigiKey Part Number | 742-SIRA18DDP-T1-UE3TR-ND - Tape & Reel (TR) 742-SIRA18DDP-T1-UE3CT-ND - Cut Tape (CT) 742-SIRA18DDP-T1-UE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIRA18DDP-T1-UE3 |
Description | N-CHANNEL 30-V (D-S) MOSFET |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 19A (Ta), 40A (Tc) 3.8W (Ta), 17W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.83mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 10 V | |
Vgs (Max) | +20V, -16V | |
Input Capacitance (Ciss) (Max) @ Vds | 670 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 17W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,208.00000 | ₩1,208 |
| 10 | ₩749.10000 | ₩7,491 |
| 100 | ₩482.03000 | ₩48,203 |
| 500 | ₩366.94200 | ₩183,471 |
| 1,000 | ₩329.83900 | ₩329,839 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩282.66500 | ₩847,995 |
| 6,000 | ₩258.89717 | ₩1,553,383 |
| 9,000 | ₩246.78400 | ₩2,221,056 |
| 15,000 | ₩233.17567 | ₩3,497,635 |
| 21,000 | ₩225.11724 | ₩4,727,462 |
| 30,000 | ₩217.28530 | ₩6,518,559 |