SI7120ADN-T1-GE3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Siliconix
In Stock: 6
Unit Price: ₩1,789.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5,684
Unit Price: ₩2,813.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 6,556
Unit Price: ₩1,987.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 341
Unit Price: ₩2,446.00000
Datasheet
N-Channel 60 V 6A (Ta) 1.5W (Ta) Surface Mount PowerPAK® 1212-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7120ADN-T1-GE3

DigiKey Part Number
SI7120ADN-T1-GE3TR-ND - Tape & Reel (TR)
SI7120ADN-T1-GE3CT-ND - Cut Tape (CT)
SI7120ADN-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI7120ADN-T1-GE3
Description
MOSFET N-CH 60V 6A PPAK1212-8
Customer Reference
Detailed Description
N-Channel 60 V 6A (Ta) 1.5W (Ta) Surface Mount PowerPAK® 1212-8
Datasheet
 Datasheet
EDA/CAD Models
SI7120ADN-T1-GE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
21mOhm @ 9.5A, 10V
Mfr
Vgs(th) (Max) @ Id
3V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
45 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Obsolete
Power Dissipation (Max)
1.5W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
PowerPAK® 1212-8
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIS4634LDN-T1-GE3Vishay Siliconix6742-SIS4634LDN-T1-GE3CT-ND₩1,789.00000MFR Recommended
RQ3G150GNTBRohm Semiconductor5,684RQ3G150GNTBCT-ND₩2,813.00000Similar
RQ3L050GNTBRohm Semiconductor6,556RQ3L050GNTBCT-ND₩1,987.00000Similar
RQ7E110AJTCRRohm Semiconductor341RQ7E110AJTCRCT-ND₩2,446.00000Similar
Obsolete
This product is no longer manufactured. View Substitutes