
SIS4634LDN-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SIS4634LDN-T1-GE3TR-ND - Tape & Reel (TR) 742-SIS4634LDN-T1-GE3CT-ND - Cut Tape (CT) 742-SIS4634LDN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIS4634LDN-T1-GE3 |
Description | N-CHANNEL 60 V (D-S) MOSFET POWE |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 7.8A (Ta), 8A (Tc) 3.2W (Ta), 19.8W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIS4634LDN-T1-GE3 Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 5 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 420 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 3.2W (Ta), 19.8W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package PowerPAK® 1212-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 29mOhm @ 5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,789.00000 | ₩1,789 |
| 10 | ₩1,120.60000 | ₩11,206 |
| 100 | ₩733.98000 | ₩73,398 |
| 500 | ₩567.73600 | ₩283,868 |
| 1,000 | ₩514.21200 | ₩514,212 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩446.20567 | ₩1,338,617 |
| 6,000 | ₩411.96567 | ₩2,471,794 |
| 9,000 | ₩394.52211 | ₩3,550,699 |
| 15,000 | ₩374.92493 | ₩5,623,874 |
| 21,000 | ₩363.32224 | ₩7,629,767 |
| 30,000 | ₩352.04800 | ₩10,561,440 |

