
VOM617A-4X001T | |
|---|---|
DigiKey Part Number | VOM617A-4X001TTR-ND - Tape & Reel (TR) VOM617A-4X001TCT-ND - Cut Tape (CT) VOM617A-4X001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOM617A-4X001T |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | VOM617A-4X001T Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.1V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 160% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 320% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 6µs, 4µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 3µs | Supplier Device Package 4-SOP |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VOM617A-4T | Vishay Semiconductor Opto Division | 7,911 | VOM617A-4TCT-ND | ₩0.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩749.00000 | ₩749 |
| 10 | ₩518.30000 | ₩5,183 |
| 100 | ₩370.58000 | ₩37,058 |
| 500 | ₩304.32200 | ₩152,161 |
| 1,000 | ₩282.50700 | ₩282,507 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩254.41267 | ₩763,238 |
| 6,000 | ₩240.08533 | ₩1,440,512 |
| 9,000 | ₩232.73600 | ₩2,094,624 |
| 15,000 | ₩224.43600 | ₩3,366,540 |
| 21,000 | ₩219.49929 | ₩4,609,485 |
| 30,000 | ₩214.68480 | ₩6,440,544 |