Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOM617A-4T

DigiKey Part Number
VOM617A-4TTR-ND - Tape & Reel (TR)
VOM617A-4TCT-ND - Cut Tape (CT)
VOM617A-4TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VOM617A-4T
Description
OPTOISO 3.75KV 1CH TRANS 4-SOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
Datasheet
 Datasheet
EDA/CAD Models
VOM617A-4T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Output (Max)
80V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.1V
Number of Channels
1
Current - DC Forward (If) (Max)
60 mA
Voltage - Isolation
3750Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
160% @ 5mA
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Max)
320% @ 5mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
6µs, 4µs
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
3µs, 3µs
Supplier Device Package
4-SOP
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,911
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩749.00000₩749
10₩518.30000₩5,183
100₩370.58000₩37,058
500₩304.32200₩152,161
1,000₩282.50700₩282,507
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₩254.41267₩763,238
6,000₩240.08533₩1,440,512
9,000₩232.73600₩2,094,624
15,000₩224.43600₩3,366,540
21,000₩219.49929₩4,609,485
30,000₩214.68480₩6,440,544
Manufacturers Standard Package