
ZPY6V8-TAP | |
|---|---|
DigiKey Part Number | 112-ZPY6V8-TAPCT-ND - Cut Tape (CT) 112-ZPY6V8-TAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZPY6V8-TAP |
Description | DIODE ZENER 6.8V 1.3W DO204AL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 1 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 3 V | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,251.00000 | ₩1,251 |
| 10 | ₩776.80000 | ₩7,768 |
| 100 | ₩500.69000 | ₩50,069 |
| 500 | ₩381.40600 | ₩190,703 |
| 1,000 | ₩342.96500 | ₩342,965 |
| 2,000 | ₩310.58650 | ₩621,173 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩275.51480 | ₩1,377,574 |
| 10,000 | ₩253.83450 | ₩2,538,345 |
| 15,000 | ₩242.78893 | ₩3,641,834 |
| 25,000 | ₩230.37816 | ₩5,759,454 |
| 35,000 | ₩223.03166 | ₩7,806,108 |
| 50,000 | ₩215.89106 | ₩10,794,553 |