6.8 V Single
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,524 In Stock | 1 : ₩553.00000 Cut Tape (CT) 4,000 : ₩148.67325 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 6.8 V | ±5% | 5 W | 1 Ohms | 10 µA @ 5.2 V | 1.2 V @ 1 A | -55°C ~ 150°C | - | - | Through Hole | DO-204AC, DO-15, Axial | DO-15 | ||
20,092 In Stock | 1 : ₩636.00000 Cut Tape (CT) 4,000 : ₩215.95200 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 6.8 V | ±5% | 5 W | 1 Ohms | 10 µA @ 5.2 V | 1.2 V @ 1 A | -65°C ~ 200°C | - | - | Through Hole | T-18, Axial | Axial | ||
105,270 In Stock | 1 : ₩650.00000 Cut Tape (CT) 3,000 : ₩175.80467 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.8 V | ±5% | 5 W | 1 Ohms | 10 µA @ 5.2 V | 1.2 V @ 1 mA | -55°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
10,714 In Stock | 1 : ₩927.00000 Cut Tape (CT) 5,000 : ₩331.93480 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.8 V | ±5% | 1.5 W | 2.5 Ohms | 2.5 µA @ 5.2 V | 1.2 V @ 200 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | SMA | |||
108,656 In Stock 250,000 Factory | 1 : ₩138.00000 Cut Tape (CT) 5,000 : ₩34.99500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 6.8 V | ±5% | 500 mW | 5 Ohms | 3 µA @ 5 V | 1.2 V @ 200 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | ||
2,634 In Stock | 1 : ₩166.00000 Cut Tape (CT) 3,000 : ₩28.81667 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.8 V | ±5% | 500 mW | - | 10 µA @ 5.1 V | 950 mV @ 10 mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-123 | SOD-123 | ||
133,440 In Stock | 1 : ₩194.00000 Cut Tape (CT) 3,000 : ₩37.75200 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.8 V | ±2% | 300 mW | 15 Ohms | 2 µA @ 4 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
74,911 In Stock | 1 : ₩194.00000 Cut Tape (CT) 3,000 : ₩33.41800 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.8 V | ±2% | 400 mW | 40 Ohms | 500 nA @ 3.5 V | 1.1 V @ 100 mA | 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
52,214 In Stock | 1 : ₩194.00000 Cut Tape (CT) 3,000 : ₩36.60400 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.8 V | ±6% | 225 mW | 15 Ohms | 2 µA @ 4 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
32,352 In Stock | 1 : ₩194.00000 Cut Tape (CT) 3,000 : ₩36.89467 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.8 V | ±5% | 225 mW | 5 Ohms | 3 µA @ 5 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
9,028 In Stock 75,000 Factory | 1 : ₩194.00000 Bulk | - | Bulk | Active | 6.8 V | ±5% | 500 mW | 5 Ohms | 3 µA @ 5 V | 1.2 V @ 200 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | ||
36,080 In Stock 150,000 Factory | 1 : ₩207.00000 Cut Tape (CT) 3,000 : ₩33.10933 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.8 V | ±5% | 350 mW | 5 Ohms | 3 µA @ 5 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
15,479 In Stock 1,080,000 Factory | 1 : ₩207.00000 Cut Tape (CT) 3,000 : ₩35.36833 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.8 V | ±6% | 300 mW | 15 Ohms | 2 µA @ 4 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
77,527 In Stock | 1 : ₩221.00000 Cut Tape (CT) 3,000 : ₩42.24300 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.8 V | ±5% | 500 mW | - | 10 µA @ 5.1 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
71,215 In Stock 417,000 Factory | 1 : ₩221.00000 Cut Tape (CT) 3,000 : ₩53.60367 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.8 V | ±5% | 500 mW | 5 Ohms | 3 µA @ 5 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
29,183 In Stock | 1 : ₩221.00000 Cut Tape (CT) 3,000 : ₩37.35567 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.8 V | ±5% | 250 mW | 15 Ohms | 2 µA @ 4 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
26,296 In Stock | 1 : ₩221.00000 Cut Tape (CT) 10,000 : ₩29.73880 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 6.8 V | ±5% | 500 mW | 8 Ohms | 100 nA @ 3 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
26,213 In Stock | 1 : ₩221.00000 Cut Tape (CT) 3,000 : ₩43.06833 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.8 V | ±6% | 225 mW | 15 Ohms | 2 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
19,738 In Stock | 1 : ₩221.00000 Cut Tape (CT) 3,000 : ₩42.24300 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.8 V | ±5% | 500 mW | 5 Ohms | 3 µA @ 5 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | |||
15,465 In Stock | 1 : ₩221.00000 Cut Tape (CT) 3,000 : ₩42.24300 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.8 V | ±5% | 500 mW | 15 Ohms | 2 µA @ 4 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
2,944 In Stock | 1 : ₩221.00000 Cut Tape (CT) 3,000 : ₩38.53600 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.8 V | ±5% | 300 mW | 15 Ohms | 2 µA @ 4 V | - | -50°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
39,572 In Stock | 1 : ₩235.00000 Cut Tape (CT) 3,000 : ₩45.25367 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.8 V | ±6% | 300 mW | 15 Ohms | 2 µA @ 4 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
11,368 In Stock | 1 : ₩249.00000 Cut Tape (CT) 3,000 : ₩43.92567 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.8 V | ±5% | 300 mW | 15 Ohms | 2 µA @ 4 V | 1.1 V @ 100 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
65,461 In Stock | 1 : ₩277.00000 Bulk | - | Bulk | Active | 6.8 V | ±5% | 500 mW | 15 Ohms | 2 µA @ 4 V | 1.5 V @ 100 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | ||
52,373 In Stock | 1 : ₩277.00000 Cut Tape (CT) 3,000 : ₩34.14200 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.8 V | ±2% | 250 mW | 15 Ohms | 2 µA @ 4 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB |