
VS-ETU3006-1-M3 | |
|---|---|
DigiKey Part Number | VS-ETU3006-1-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-ETU3006-1-M3 |
Description | DIODE STANDARD 600V 30A TO2623 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 30A Through Hole TO-262-3 |
Datasheet | Datasheet |
EDA/CAD Models | VS-ETU3006-1-M3 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 45 ns |
Series | Current - Reverse Leakage @ Vr 30 µA @ 600 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-262-3 |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 30A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 2 V @ 70 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₩1,707.47850 | ₩13,659,828 |