Direct



SS3P5-E3/84A | |
|---|---|
DigiKey Part Number | SS3P5-E3/84A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS3P5-E3/84A |
Description | DIODE SCHOTTKY 50V 3A DO220AA |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
EDA/CAD Models | SS3P5-E3/84A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 780 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 50 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
