


SS3P5-M3/84A | |
|---|---|
DigiKey Part Number | SS3P5-M3/84AGITR-ND - Tape & Reel (TR) SS3P5-M3/84AGICT-ND - Cut Tape (CT) SS3P5-M3/84AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS3P5-M3/84A |
Description | DIODE SCHOTTKY 50V 3A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 780 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 50 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩826.00000 | ₩826 |
| 10 | ₩512.10000 | ₩5,121 |
| 100 | ₩325.18000 | ₩32,518 |
| 500 | ₩244.05800 | ₩122,029 |
| 1,000 | ₩217.85400 | ₩217,854 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩184.51100 | ₩553,533 |
| 6,000 | ₩167.69917 | ₩1,006,195 |
| 9,000 | ₩159.12944 | ₩1,432,165 |
| 15,000 | ₩149.49627 | ₩2,242,444 |
| 21,000 | ₩143.79167 | ₩3,019,625 |
| 30,000 | ₩138.24583 | ₩4,147,375 |