SBYV26CHM3/54 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 28,903
Unit Price: ₩456.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 32,487
Unit Price: ₩970.00000
Datasheet

Similar


onsemi
In Stock: 27,480
Unit Price: ₩220.00000
Datasheet

Similar


onsemi
In Stock: 35,130
Unit Price: ₩250.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₩57.88440
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₩44.53146
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₩62.81900
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₩47.70326
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₩62.81900
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₩62.08420
Datasheet

Similar


onsemi
In Stock: 11,297
Unit Price: ₩338.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₩44.53146
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₩45.46784
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₩129.20020
Datasheet
DO-204AL, DO-41, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBYV26CHM3/54

DigiKey Part Number
SBYV26CHM3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SBYV26CHM3/54
Description
DIODE STANDARD 600V 1A DO204AL
Customer Reference
Detailed Description
Diode 600 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
2.5 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
45pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types