S07D-HM3/I is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₩520.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₩541.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₩535.00000
Datasheet
New Product
Diode 200 V 700mA Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 700mA Surface Mount DO-219AB (SMF)
DO-219AB SFM

S07D-HM3/I

DigiKey Part Number
112-S07D-HM3/ITR-ND - Tape & Reel (TR)
112-S07D-HM3/ICT-ND - Cut Tape (CT)
112-S07D-HM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S07D-HM3/I
Description
RECTIFIER, 200V, 0.7A, STANDARD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 200 V 700mA Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
700mA
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.8 µs
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
4pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-219AB (SMF)
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩520.00000₩520
10₩316.50000₩3,165
100₩198.13000₩19,813
500₩146.67400₩73,337
1,000₩130.04000₩130,040
2,000₩116.00550₩232,011
5,000₩100.78160₩503,908
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₩91.36110₩913,611
20,000₩83.43275₩1,668,655
30,000₩79.39160₩2,381,748
50,000₩74.85066₩3,742,533
70,000₩72.16133₩5,051,293
100,000₩69.54756₩6,954,756
Manufacturers Standard Package