Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GSD2004A-E3-18 | |
|---|---|
DigiKey Part Number | GSD2004A-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GSD2004A-E3-18 |
Description | DIODE ARR GP 240V 225MA SOT23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 240 V 225mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 240 V | |
Current - Average Rectified (Io) (per Diode) | 225mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 240 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₩78.35100 | ₩783,510 |
